Amphenol Audio Cable Mount XLR Connector, Female, IP40, 133 V, 5 Way, Silver Plating
- RS Stock No.:
- 261-7918
- Mfr. Part No.:
- AX5F
- Manufacturer:
- Amphenol Audio
54 In stock for delivery within 2 working days
Price Each
€10.22
(exc. VAT)
€12.57
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | €10.22 |
10 - 24 | €9.81 |
25 - 49 | €9.47 |
50 + | €8.98 |
- RS Stock No.:
- 261-7918
- Mfr. Part No.:
- AX5F
- Manufacturer:
- Amphenol Audio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Audio AX series XLR cable connectors introduces an exciting contemporary look and feel to the professional audio interconnect market. They are designed to complement modern audio architecture and truly fit within their environment. It also has one piece ground or latch spring design, incorporating twin wipe contacts for a direct connection path from mating shell to ground providing enhanced connection and EMI performance.
Ergonomic sleeve design for improved grip
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention
Unique Australian designed shell and housing
Oversized ergonomic latch for quick and easy mating
Over molded boot with flex bend relief for improved aesthetics, cable protection and boot retention
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Connector Type | XLR |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Colour | Black, Silver |
IP Rating | IP40 |
Contact Plating | Silver |
Current Rating | 7.5A |
Voltage Rating | 133 V |