Mersen 125A Rail Mount Fuse Holder for 22 x 58 mm, 3P-Pole, 690V ac

Bulk discount available

Subtotal (1 unit)*

€67.16

(exc. VAT)

€82.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€67.16
5 - 24€56.62
25 - 49€48.82
50 - 99€43.58
100 +€40.97

*price indicative

RS Stock No.:
768-3775
Mfr. Part No.:
E331135 / CMS223
Manufacturer:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Anti Vibration

Yes

Product Type

Rail Mount Fuse Holder

Range

Modulostar

Current Rating

125A

Voltage

690V ac

Number of Poles

3

Rail Type

DIN 35 mm

Case Material

Thermoplastic

Indicator

Yes

Compatible Fuse Size

22 x 58 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, Plastic material, IEC 60947-3, IEC 60269-2

Series

CMS22

Terminal Type

Screw

COO (Country of Origin):
TN

CMS Series Fuse Holders


IEC Cylindrical Fuse Holders

Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.

Polyamide high temperature resistant material

DIN rail mounting

Assembly pin available for linking multiple fuseholders

Note

For multi-phase connection kit, see; stock no 8068423

Approvals

Bureau Veritas and Lloyd’s Register of Shipping Approvals

Standards

IEC 269-2-1; CEI 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103

Related links