Eaton 125A Fuse Holder for 22 mm x 58 mm, 3P-Pole, 1000 V ac, 1000V dc
- RS Stock No.:
- 228-870
- Mfr. Part No.:
- CH223DIU 3P 22x58 Neon Indicator Fuse Holder
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€228.00
(exc. VAT)
€280.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €228.00 | €114.00 |
*price indicative
- RS Stock No.:
- 228-870
- Mfr. Part No.:
- CH223DIU 3P 22x58 Neon Indicator Fuse Holder
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 125A | |
| Voltage | 1000V ac, 1000V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Indicator | Yes | |
| Compatible Fuse Size | 22 mm x 58 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, IEC, CE | |
| Series | Bussmann | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 125A | ||
Voltage 1000V ac, 1000V ac | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Indicator Yes | ||
Compatible Fuse Size 22 mm x 58 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, IEC, CE | ||
Series Bussmann | ||
Terminal Type JV-L Multipole Connector Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 125A Current Rating, 1000V Voltage - CH223DIU 3P 22x58 Neon Indicator Fuse Holder
This fuse holder is designed to house 22x58mm cartridge fuses for installation on DIN rails within industrial electrical systems. It provides a visible status indicator and connects to multipole wiring assemblies, supporting high-voltage distribution and protection tasks in automation and control environments.
Features & Benefits
• Rated for 125 A continuous current to handle high-load circuits
• Withstands voltages up to 1000V for high-voltage applications
• Three-pole configuration to protect three-phase supply lines
• Polyester case material offering thermal stability to 70 °C
• Built-in neon indicator for quick operational status checks
• JV-L multipole Terminal Interface for streamlined panel wiring
• Withstands voltages up to 1000V for high-voltage applications
• Three-pole configuration to protect three-phase supply lines
• Polyester case material offering thermal stability to 70 °C
• Built-in neon indicator for quick operational status checks
• JV-L multipole Terminal Interface for streamlined panel wiring
**Applications**
• Suitable for protecting three-phase motor supply circuits in control panels
• Ideal for use in automation switchgear and distribution racks
• Used with 22x58mm cartridge fuses in industrial machinery installations
• Can be used for high-voltage protection in factory power systems
• Used for replacement or upgrade in electrical service panels requiring DIN rail mounting
• Ideal for use in automation switchgear and distribution racks
• Used with 22x58mm cartridge fuses in industrial machinery installations
• Can be used for high-voltage protection in factory power systems
• Used for replacement or upgrade in electrical service panels requiring DIN rail mounting
What environmental temperatures can it operate within?
The device supports operation down to −20 °C and up to 70 °C, accommodating typical indoor and controlled industrial ambient conditions.
Which approvals relate to its material and safety characteristics?
The holder conforms to recognised international standards that cover electrical safety and hazardous substance restrictions applicable to industrial components.
How is the unit secured within a control cabinet?
It is configured for DIN rail mounting, allowing Rapid Snap-on installation and standardised positioning within panel assemblies.
What Terminal arrangement is provided for wiring integration?
It incorporates a multipole connector type designed for JV-L style connections to simplify multi-conductor termination.
Related links
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000 V ac, 1000V dc
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
