Eaton 125A Fuse Holder for 22 x 58 mm, 3P-Pole, 690V
- RS Stock No.:
- 228-871
- Mfr. Part No.:
- CH223DU 3P 22x58 Fuse Holder
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€197.15
(exc. VAT)
€242.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €197.15 | €98.575 |
*price indicative
- RS Stock No.:
- 228-871
- Mfr. Part No.:
- CH223DU 3P 22x58 Fuse Holder
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 125A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Compatible Fuse Size | 22 x 58 mm | |
| Indicator | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60269-2, IEC 60269-1, CE, UL, EAC, RoHS | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Series | Eaton's Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 125A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Compatible Fuse Size 22 x 58 mm | ||
Indicator No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60269-2, IEC 60269-1, CE, UL, EAC, RoHS | ||
Terminal Type JV-L Multipole Connector Kit | ||
Series Eaton's Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 22x58mm Compatible Fuse size, 125A Current Rating - CH223DU 3P 22x58 Fuse Holder
This fuse holder is a three-pole device designed to secure 22x58mm cartridge fuses for industrial electrical protection on DIN rails. It provides a Compact means to house cartridge fuses in automation and power distribution panels, operating across a wide temperature range and handling high-voltage environments.
Features & Benefits
• Rated for 125 A continuous current capacity for high-current circuits
• Accepts 22x58mm cartridge fuses for standardised protection
• Three-pole configuration for simultaneous multi-phase isolation
• Polyester case material offering electrical insulation and durability
• Voltage capability up to 690V for medium-voltage installations
• Compatible with JV-L multipole connector kit for simplified wiring
• Accepts 22x58mm cartridge fuses for standardised protection
• Three-pole configuration for simultaneous multi-phase isolation
• Polyester case material offering electrical insulation and durability
• Voltage capability up to 690V for medium-voltage installations
• Compatible with JV-L multipole connector kit for simplified wiring
**Applications**
• Suitable for motor control panel fuse protection in factories
• Ideal for three-phase distribution boards in commercial buildings
• Used with power converters and drives in automation systems
• Can be used for switchgear retrofits requiring cartridge fuses
• Suitable for electrical maintenance tasks in mechanical workshops
• Ideal for three-phase distribution boards in commercial buildings
• Used with power converters and drives in automation systems
• Can be used for switchgear retrofits requiring cartridge fuses
• Suitable for electrical maintenance tasks in mechanical workshops
What Terminal arrangement does it use for conductor connection?
It employs a JV-L multipole connector kit to accommodate multiple conductors and ease installation on Compact buswork.
What environmental temperatures can it withstand during operation?
It operates reliably between -20 °C and 70 °C, covering typical plant and outdoor-enclosure conditions.
Which standards govern its design and safety characteristics?
The design aligns with IEC 60269-1 and IEC 60269-2 standards and carries CE and RoHS markings along with UL and EAC recognitions.
How is the unit mounted within an electrical cabinet?
It is configured for DIN rail installation to integrate directly into standard industrial mounting rails.
Related links
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000 V ac, 1000V dc
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000 V ac, 1000V dc
- Socomec 125A Rail Mount Fuse Holder for 22 x 58 mm 690V
- Mersen 125A Rail Mount Fuse Holder for 22 x 58 mm 690V ac
