Facom Hexagon Tubular Box Spanner, 11 mm Tip, 136mm Overall

Image representative of range

Subtotal (1 unit)*

€10.96

(exc. VAT)

€13.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.96

*price indicative

RS Stock No.:
250-7468
Mfr. Part No.:
75.11
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tubular Box Spanner

Tip Type

Hexagon

Tip Size

11 mm

Overall Length

136mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Standards/Approvals

NF E 74-303, ISO 2236, DIN 896

RoHS Status: Exempt

COO (Country of Origin):
FR

6 Point Pipe Wrenches With Opening


Introducing the Facom 6 x 6 point pipe wrenches with opening, a professional and durable range of tools that guarantee ease of use with increased torque. The forged metric 6 x 6 point angled open-socket wrench is designed for powerful unlocking with a combination of both long head and short head. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions.

Features and Benefits


• Dustproof and maintenance free socket wrench

• Combination of both 6 point long head and short head opening

• Ergonomic grip for comfort to be maintained

• Angled socket, designed for powerful unlocking with minimal effort

• Made with highly durable Chrome Vanadium Steel and a satin chrome finish

• Hex drive shape for stability

Typical Applications


Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's


Benefits of a short head opening?

the short head opening allows long bolts or studding to pass through without detracting from the strength of the wrench.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy