Facom Hexagon Tubular Box Spanner, 19 mm Tip, 204mm Overall

Image representative of range

Subtotal (1 unit)*

€21.44

(exc. VAT)

€26.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.44

*price indicative

RS Stock No.:
237-6595
Mfr. Part No.:
76.19
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Tip Type

Hexagon

Product Type

Tubular Box Spanner

Tip Size

19 mm

Overall Length

204mm

Blade Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO 2236, ISO 2236, ISO 691, NF ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR

6 / 12 point pipe wrenches with opening


Introducing the Facom 6 / 12 point pipe wrenches with opening, a set of professional and durable pipe wrenches with patented OGV 6-point profile on straight end and 12-point profile on angled end, providing increased torque, longer tool life and protection of nut corners. The 12 points also provide a 15° recovery angle. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions whilst remaining resistant to rust and deterioration.

Features and Benefits


• Dustproof and maintenance free socket wrench

• Combination of both 6 point head and 12 point angled head opening

• Ergonomic grip for comfort to be maintained

• Angled open head socket, designed for powerful unlocking with minimal effort and increased torque

• Made with highly durable Chrome Vanadium Steel and a satin chrome finish

• Bi-Hex x Hex drive shape

Typical Applications


Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.

FAQ's


What is an open head socket?

Angled open head sockets allow long bolts or studding to pass through, without detracting from the strength of the wrench. As a result, torque is increased without affecting wrench strength.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy