Facom Hexagon Tubular Box Spanner, 33 mm Tip, 340mm Overall
- RS Stock No.:
- 236-2469
- Mfr. Part No.:
- 75.33
- Manufacturer:
- Facom
Subtotal (1 unit)*
€73.13
(exc. VAT)
€89.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.13 |
*price indicative
- RS Stock No.:
- 236-2469
- Mfr. Part No.:
- 75.33
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tubular Box Spanner | |
| Tip Type | Hexagon | |
| Non-Sparking | Yes | |
| Tip Size | 33 mm | |
| Overall Length | 340mm | |
| Handle Material | Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tubular Box Spanner | ||
Tip Type Hexagon | ||
Non-Sparking Yes | ||
Tip Size 33 mm | ||
Overall Length 340mm | ||
Handle Material Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 75 series has forged metric 6 x 6 point angled open-socket wrench designed for powerful unlocking. The size of the wrench is the 33 mm and the overall length is the 340 mm.
Satin chrome finish
Short head and long head
Related links
- Facom Hexagon Tubular Box Spanner 270mm Overall
- Facom Hexagon Tubular Box Spanner 360mm Overall
- Facom Hexagon Tubular Box Spanner 204mm Overall
- Facom Hexagon Tubular Box Spanner 221mm Overall
- Facom Hexagon Tubular Box Spanner 250mm Overall
- Facom Hexagon Tubular Box Spanner 95mm Overall
- Facom Hexagon Tubular Box Spanner 330mm Overall
- Facom Hexagon Tubular Box Spanner 144mm Overall
