Gefran GQ Series Solid State Relay, 50 A Load, Surface Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 798-4208
- Mfr. Part No.:
- GQ-50-60-A-1-1 (600V/50A)
- Manufacturer:
- Gefran
Bulk discount available
Subtotal (1 unit)*
€91.70
(exc. VAT)
€112.79
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €91.70 |
| 5 - 9 | €87.13 |
| 10 - 24 | €82.51 |
| 25 - 49 | €77.93 |
| 50 + | €73.36 |
*price indicative
- RS Stock No.:
- 798-4208
- Mfr. Part No.:
- GQ-50-60-A-1-1 (600V/50A)
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 20 → 260 V ac/dc | |
| Terminal Type | Screw | |
| Output Device | SCR | |
| Package Style | Module | |
| Relay Type | Single Phase | |
| Series | GQ | |
| Load Voltage Range | 48 → 600V ac | |
| Maximum Turn On Time | 1/2 cycle | |
| Dimensions | 45 x 30.5 x 58mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Special Features | Red LED Drive Active Signal, Has An Optional Internal MOV | |
| Depth | 30.5mm | |
| Operating Temperature Range | -25 → +80°C | |
| Height | 58mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 600 V ac | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 20 → 260 V ac/dc | ||
Terminal Type Screw | ||
Output Device SCR | ||
Package Style Module | ||
Relay Type Single Phase | ||
Series GQ | ||
Load Voltage Range 48 → 600V ac | ||
Maximum Turn On Time 1/2 cycle | ||
Dimensions 45 x 30.5 x 58mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Special Features Red LED Drive Active Signal, Has An Optional Internal MOV | ||
Depth 30.5mm | ||
Operating Temperature Range -25 → +80°C | ||
Height 58mm | ||
Length 45mm | ||
- COO (Country of Origin):
- IT
Gefran Integral Heatsinks with DIN-Rail Mounting
Heatsinks
Related links
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
