Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 600 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-946
- Mfr. Part No.:
- F060146/ GQ-50-60-D-1-4
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€79.12
(exc. VAT)
€97.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.12 |
*price indicative
- RS Stock No.:
- 601-946
- Mfr. Part No.:
- F060146/ GQ-50-60-D-1-4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 40V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Length | 11mm | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 40V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Length 11mm | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay combines reliability with innovative engineering to power a variety of industrial applications seamlessly. Designed to handle significant loads, it excels in thermal management and operational efficiency, making it a perfect fit for demanding environments. The product ensures quick activation and deactivation, aided by its zero-crossing technology that protects against voltage spikes. With robust isolation and protective features, this relay not only enhances performance but also extends the lifespan of connected equipment. Whether used in packaging machinery or industrial ovens, it delivers excellent performance under diverse operational demands, ensuring your processes run smoothly and efficiently.
Easy integration into existing systems with its compact design.
Enhanced load handling capabilities suitable for various applications.
LED indicator for operational status, providing clear visual feedback.
High level of input-output isolation, ensuring safety in operation.
Versatile control voltage options for added flexibility in various setups.
Rugged construction suitable for challenging industrial environments.
Minimal power consumption, enhancing overall energy efficiency.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
