Crystal Units | Industrial Resonators | RS
Login / Register to access your benefits
Recently searched

    Crystal Units

    Crystal units are used as resonators in crystal oscillator circuits and have a highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. The mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

    Crystal Unit Modes

    Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

    3614 Products showing for Crystal Units

    Wurth Elektronik
    18.432MHz
    Surface Mount
    18pF
    SMT
    4
    -
    -
    -
    2.5 x 2 x 0.6mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    16MHz
    Surface Mount
    16pF
    SMT
    4
    -
    -
    -
    3.2 x 2.5 x 0.8mm
    -
    -
    -
    -
    -
    Wurth Elektronik
    32.768kHz
    Surface Mount
    6pF
    SMT
    4
    -
    -
    -
    8.7 x 3.7 x 2.5mm
    -
    -
    -
    -
    -
    AKER
    4MHz
    Surface Mount
    18pF
    HC-49-US SMD
    4
    13mm
    4.7mm
    5.2mm
    13 x 4.7 x 5.2mm
    ±30ppm
    ±50ppm
    120Ω
    85°C
    -40°C
    Abracon
    16MHz
    Surface Mount
    9pF
    SMD
    4
    3.2mm
    2.5mm
    0.8mm
    3.2 x 2.5 x 0.8mm
    ±10ppm
    ±10ppm
    70Ω
    70°C
    -20°C
    Interquip
    12MHz
    Surface Mount
    12pF
    SMD
    2
    5mm
    3.2mm
    1.2mm
    5 x 3.2 x 1.2mm
    ±30ppm
    ±30ppm
    80Ω
    70°C
    -10°C
    ECS Inc International
    32.768kHz
    Surface Mount
    12.5pF
    SMD
    2
    -
    -
    -
    3.2 x 1.5mm
    -
    -
    -
    -
    -
    Abracon
    10MHz
    Surface Mount
    10pF
    SMD
    4
    -
    -
    -
    11.4 x 9.6 x 2mm
    ±2.5ppm
    -
    -
    -
    -
    Wurth Elektronik
    3.6864MHz
    Through Hole
    30pF
    HC49/4H
    2
    -
    -
    -
    11.05 x 4.7 x 4.1mm
    -
    -
    -
    -
    -
    QANTEK
    12MHz
    Surface Mount
    18pF
    HC-49/U-S SMD
    2
    11.4mm
    4.8mm
    4.4mm
    11.4 x 4.8 x 4.4mm
    ±20ppm
    ±30ppm
    50Ω
    85°C
    -40°C
    ILSI
    16MHz
    Surface Mount
    20pF
    SMD
    2
    -
    -
    -
    13.3 x 4.73 x 4.5mm
    ?30ppm
    -
    -
    -
    -
    ECS Inc International
    20MHz
    Surface Mount
    12pF
    SMD
    4
    -
    -
    -
    3.2 x 2.5mm
    -
    -
    -
    -
    -
    ECS Inc International
    12MHz
    Surface Mount
    20pF
    SMD
    2
    -
    -
    -
    7 x 4.1mm
    -
    -
    -
    -
    -
    ECS Inc International
    8.192MHz
    Surface Mount
    12pF
    SMD
    4
    -
    -
    -
    5 x 3.2mm
    -
    -
    -
    -
    -
    ILSI
    12MHz
    Surface Mount
    22pF
    SMD
    2
    -
    -
    -
    13.3 x 4.73 x 4.5mm
    ?30ppm
    -
    -
    -
    -
    AKER
    24.576MHz
    Surface Mount
    12pF
    SMD
    4
    3.2mm
    2.5mm
    0.75mm
    3.2 x 2.5 x 0.75mm
    ±30ppm
    ±30ppm
    100Ω
    85°C
    -40°C
    Epson
    40MHz
    Surface Mount
    10pF
    SMD
    4
    3.2mm
    2.5mm
    0.7mm
    3.2 x 2.5 x 0.7mm
    ±50ppm
    ±30ppm
    40Ω
    85°C
    -40°C
    QANTEK
    24MHz
    Surface Mount
    18pF
    SMD
    2
    5mm
    3.2mm
    1.1mm
    5 x 3.2 x 1.1mm
    ±20ppm
    ±30ppm
    30Ω
    85°C
    -40°C
    Epson
    24MHz
    Surface Mount
    7pF
    SMT
    4
    -
    -
    -
    2 x 1.6 x 0.5mm
    ± 10ppm
    -
    -
    -
    -
    Euroquartz
    14.7456MHz
    Surface Mount
    12pF
    SMD
    2
    5mm
    3.2mm
    0.9mm
    5 x 3.2 x 0.9mm
    ±30ppm
    ±30ppm
    60Ω
    85°C
    -40°C
    Results per page