Kora Black 3D Printer Enclosure Powder Coated Steel 662 mm 662 mm 911078780 800 mm
- RS Stock No.:
- 186-0519
- Mfr. Part No.:
- 911078780
- Manufacturer:
- Kora
Subtotal (1 unit)*
€982.42
(exc. VAT)
€1,208.38
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €982.42 |
*price indicative
- RS Stock No.:
- 186-0519
- Mfr. Part No.:
- 911078780
- Manufacturer:
- Kora
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
| Brand | Kora | |
| Product Type | 3D Printer Enclosure | |
| Body Material | Powder Coated Steel | |
| Colour | Black | |
| External Width | 662mm | |
| External Depth | 662mm | |
| External Height | 800mm | |
| Fire Resistant | Yes | |
| Standards/Approvals | REACH, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Kora | ||
Product Type 3D Printer Enclosure | ||
Body Material Powder Coated Steel | ||
Colour Black | ||
External Width 662mm | ||
External Depth 662mm | ||
External Height 800mm | ||
Fire Resistant Yes | ||
Standards/Approvals REACH, UL, RoHS | ||
- COO (Country of Origin):
- GB
KORA SC-01 HSE tested Universal 3D Printer Safety Cabinet
The Kora SC-01 3D printer safety cabinet is ideal for business, manufacturing, education and can also be used in the home. The cabinet has been constructed from powder coated steel and tested to BS EN 1093 (2006) Safety of machinery. This safety cabinet has many great features including a safety built in over voltage / over current and short circuit protection.
Features and Benefits:
Strong steel powder coated frame construction
Cam lock style door lock – supplied with two keys
Particulate filtration system
Internal Dimensions: Width 652mm, Depth 658mm, Height 688mm
External Dimensions: Width 662mm, Depth 662mm, Height 800mm (including filter housing and adjustable feet)
Clear panels and door – fire and shock resistant PETG
Voltage: 12 V dc
Temperature and humidity LCD display
Power supply conformity – UL, CE, ErP VI
Removes airborne hazardous substances and particles given off during the 3D printing process
Door lock provides extra safety and security
Reduces noise from any 3D printer operating inside the cabinet