RS PRO 2.85 mm Transparent Polypropylene 3D Printer Filament, 500 g
- RS Stock No.:
- 174-0057
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€37.10
(exc. VAT)
€45.63
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.10 |
*price indicative
- RS Stock No.:
- 174-0057
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polypropylene, Food Contact | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Transparent | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | Polypropylene | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polypropylene, Food Contact | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Transparent | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material Polypropylene | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
PP is our easy to print general purpose low density Polypropylene. PP has been developed for optical clarity while maintaining mechanical performance and a superb layer adhesion. PP's high stretch ability, decent flexibility and chemical/fatigue resistance makes it suitable for a variety of household articles and containers. PP can also be used for engineering articles such as living-hinges and snap-fit fastener materials. Lastly PP can be used to print dishwasher & microwave safe objects. PP is a cost-effective all round filament suitable for a broad variety of needs.
High chemical & Fatique resistance
High elongation before break
Superb layer adhesion
Suitable for food contact articles
Dishwasher & Microwave safe
Related links
- RS PRO 1.75 mm Transparent Polypropylene 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black Polypropylene 3D Printer Filament, 500 g
- RS PRO 2.85 mm Transparent 3D Printer Filament, 500 g
- RS PRO 2.85 mm Transparent PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Transparent M-ABS 3D Printer Filament, 500 g
- Verbatim 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g
- Ultimaker 2.85 mm Natural Polypropylene 3D Printer Filament, 500 g
- Verbatim 2.85 mm Transparent DURABIO 3D Printer Filament, 500 g
