RS PRO 2.85 mm Transparent PVA-M 3D Printer Filament, 500 g
- RS Stock No.:
- 174-0082
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-0082
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Transparent | |
| For Use With | Dual Extrusion | |
| Weight | 500g | |
| Diameter | 2.85mm | |
| Printing Material | PVA-M | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Transparent | ||
For Use With Dual Extrusion | ||
Weight 500g | ||
Diameter 2.85mm | ||
Printing Material PVA-M | ||
- COO (Country of Origin):
- NL
PVA-M filament is our preferred, cold water soluble, supporting material for dual extruder 3D printing. The modification on the raw material results in a filament that is much more thermally stable than a regular PVA. It also bonds well to PLA, ABS and PET-G, which enlarges the application field significantly. This polyvinyl alcohol-based filament is non toxic and is dissolved in water. Easy printing, much less failures and easy removability makes this the supporting material you should try
Improved formula with enhanced stability in printing
Excellent water solubility
Thermally much more stable than a regular PVA
Good bonding to PLA, PET-G and ABS
Related links
- RS PRO 2.85 mm Transparent PET-G 3D Printer Filament, 500 g
- RS PRO 2.85 mm Transparent Polypropylene 3D Printer Filament, 500 g
- Verbatim 2.85 mm Transparent DURABIO 3D Printer Filament, 500 g
- Verbatim 2.85 mm Transparent BVOH 3D Printer Filament, 500 g
- RS PRO 2.85 mm Transparent M-ABS 3D Printer Filament, 500 g
- RS PRO 2.85 mm Black 500 g
- Verbatim 1.75 mm Transparent DURABIO 3D Printer Filament, 500 g
- RS PRO 1.75 mm Transparent PET-G 3D Printer Filament, 500 g
