Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 186-3071
- Mfr. Part No.:
- 375-0020A
- Manufacturer:
- Ultimaker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€77.27
(exc. VAT)
€95.04
(inc. VAT)
- RS Stock No.:
- 186-3071
- Mfr. Part No.:
- 375-0020A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | METHOD | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With METHOD | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
MakerBot Method Precision Tough Printer Filament in Black
MakerBot Materials for the Method 3D Printer are manufactured to precise diameters and quality specifications. They are shipped in vacuum sealed Mylar bags to preserve quality right up until opening. The new Smart Spool system sends all of your material information including colour and the remaining amount wirelessly to the MakerBot Print for the latest material management.
MakerBot Precision PLA
Easy to use and ideal for early-stage concept development, design details including sharp corners and edges print flawlessly with virtually no warping or curling.
Related links
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Natural PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Grey PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Black PET-G 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 900 g
- BASF 1.75 mm Black PLA 3D Printer Filament, 750 g

