Ultimaker 1.75 mm Natural PLA 3D Printer Filament, 750 g
- RS Stock No.:
- 285-6672
- Mfr. Part No.:
- 375-0019A
- Manufacturer:
- Ultimaker
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€32.38
(exc. VAT)
€39.83
(inc. VAT)
- RS Stock No.:
- 285-6672
- Mfr. Part No.:
- 375-0019A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Natural | |
| For Use With | UltiMaker Method Series 3D Printers | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Natural | ||
For Use With UltiMaker Method Series 3D Printers | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ultimaker PLA is a great material for early concept models because it is easy to use, office friendly, and works great with breakaway supports which print faster and can be removed faster than dissolvable supports. PLA is a corn based plastic and is considered biodegradable under industrial processes.
Thermal resistance
Warp nearly as much
PLA does not give off fumes
Gets shinier and with translucent colors
Related links
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Grey PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g
- BASF 1.75 mm Natural PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Black PET-G 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 900 g
- Ultimaker 1.75 mm Natural ABS 3D Printer Filament, 650 g

