BASF 2.85 mm Orange ABS 3D Printer Filament, 750 g
- RS Stock No.:
- 249-0949
- Mfr. Part No.:
- 1303020017
- Manufacturer:
- BASF
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.29
(exc. VAT)
€58.17
(inc. VAT)
- RS Stock No.:
- 249-0949
- Mfr. Part No.:
- 1303020017
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | ABS | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Orange | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type ABS | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Orange | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having orange colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.
Storage temperature 15 - 25°C
Printing speed is 40 - 80 mm/s
Related links
- Ultimaker 2.85 mm Orange ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Grey ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Blue ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Yellow ABS 3D Printer Filament, 750 g
- BASF 2.85 mm White ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Black ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Orange PET 3D Printer Filament, 750 g
- BASF 2.85 mm Green PET 3D Printer Filament, 750 g

