BASF 2.85 mm White ABS 3D Printer Filament, 750 g
- RS Stock No.:
- 249-0960
- Mfr. Part No.:
- 1303020027
- Manufacturer:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€48.00
(exc. VAT)
€59.04
(inc. VAT)
- RS Stock No.:
- 249-0960
- Mfr. Part No.:
- 1303020027
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | ABS | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Printing Maximum Temperature | 260°C | |
| Printing Minimum Temperature | 240°C | |
| Standards/Approvals | ISO 1183-1, ISO 179-2, ISO 75-2, ISO 180, ISO 527, ISO 11357-2, ISO 1133, ISO 178 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type ABS | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
Printing Maximum Temperature 260°C | ||
Printing Minimum Temperature 240°C | ||
Standards/Approvals ISO 1183-1, ISO 179-2, ISO 75-2, ISO 180, ISO 527, ISO 11357-2, ISO 1133, ISO 178 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having natural white colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.
Storage temperature 15 - 25°C
Printing speed is 40 - 80 mm/s
Related links
- BASF 2.85 mm White ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Grey ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Orange ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Yellow ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Blue ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Black ABS 3D Printer Filament, 750 g
- BASF 2.85 mm White PLA 3D Printer Filament, 750 g
- BASF 2.85 mm White PET 3D Printer Filament, 750 g

