BASF 2.85 mm Yellow ABS 3D Printer Filament, 750 g
- RS Stock No.:
- 249-0956
- Mfr. Part No.:
- 1303020023
- Manufacturer:
- BASF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€45.04
(exc. VAT)
€55.40
(inc. VAT)
- RS Stock No.:
- 249-0956
- Mfr. Part No.:
- 1303020023
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | ABS | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Yellow | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | ABS | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type ABS | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Yellow | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having yellow colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.
Storage temperature 15 - 25°C
Printing speed is 40 - 80 mm/s
Related links
- BASF 2.85 mm Grey ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Orange ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Blue ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Black ABS 3D Printer Filament, 750 g
- BASF 2.85 mm White ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Yellow PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Yellow PET 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Yellow ABS 3D Printer Filament, 750 g

