BASF 1.75mm Yellow ABS 3D Printer Filament, 750g
- RS Stock No.:
- 249-0957
- Mfr. Part No.:
- 1303020024
- Manufacturer:
- BASF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€45.04
(exc. VAT)
€55.40
(inc. VAT)
- RS Stock No.:
- 249-0957
- Mfr. Part No.:
- 1303020024
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | ABS | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Yellow | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | ABS | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type ABS | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Yellow | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having yellow colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.
Storage temperature 15 - 25°C
Printing speed is 40 - 80 mm/s
Printing speed is 40 - 80 mm/s
Related links
- BASF 2.85mm Silver ABS 3D Printer Filament, 750g
- BASF 2.85mm Green ABS 3D Printer Filament, 750g
- Kimya 1.75mm White PETG-S 3D Printer Filament, 750g
- Kimya 1.75mm Translucent TPU-R 90A 3D Printer Filament, 750g
- Ultimaker 1.75mm Orange Tough PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Red PLA 3D Printer Filament, 750g
- Kimya 1.75mm White Tough PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Natural PET-G 3D Printer Filament, 750g

