BASF 1.75 mm White TPU 64D 3D Printer Filament, 500 g

Subtotal (1 unit)*

€46.63

(exc. VAT)

€57.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
  • Plus 5 unit(s) shipping from 29 June 2026
  • Plus 20 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.63

*price indicative

RS Stock No.:
249-0987
Mfr. Part No.:
1303050026
Manufacturer:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Thermoplastic Polyurethane

Product Type

3D Printer Filament

Printing Technology

Fused Filament Fabrication (FFF)

Machine Specific

No

Colour

White

For Use With

3D Printer

Weight

500g

Diameter

1.75mm

Printing Material

TPU 64D

Printing Maximum Temperature

255°C

Printing Minimum Temperature

230°C

Standards/Approvals

ISO 179-2, ISO 1133, ISO 8256/1, ISO 34-1, ISO 815, ISO 11357-2, ISO 527, ISO 4649, ISO 180, ISO 1183-1, ISO 7619-1

RoHS Status: Exempt

The BASF Forward AM ultrafuse TPU filament having white colour. The TPU 64D has excellent resistance to hydrolysis and good flexibility at low temperature, resistance to microbiological attack, good wear performance, high tensile strength and good damping

High wear and abrasion resistance

High tensile strength

Very good low temperature flexibility

Related links