BASF 1.75 mm Natural Polypropylene 3D Printer Filament, 750 g

Subtotal (1 unit)*

€60.64

(exc. VAT)

€74.59

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +€60.64

*price indicative

RS Stock No.:
249-1001
Mfr. Part No.:
1303110004
Manufacturer:
BASF
Find similar products by selecting one or more attributes.
Select all

Brand

BASF

Material Type

Polypropylene

Product Type

3D Printer Filament

Printing Technology

Fused Deposition Modeling (FDM)

Machine Specific

No

Colour

Natural

For Use With

All Commercially Available Leading Brands 3D FDM/FFF Printers

Weight

750g

Diameter

1.75mm

Printing Material

Polypropylene

Printing Minimum Temperature

260°C

Printing Maximum Temperature

280°C

Standards/Approvals

FDA2 2011/653 EN 71-34

RoHS Status: Exempt

COO (Country of Origin):
NL
The BASF Forward AM ultrafuse 1.75 mm PP filament having advanced mechanical properties, dimensional stability and chemical resistance. It has very good processability. It works in any FFF printer with hardened nozzle.

High dimensional stability

Easy to process

Low moisture absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy