Ultimaker 1.75mm White PLA 3D Printer Filament, 750g
- RS Stock No.:
- 285-6668
- Mfr. Part No.:
- 375-0016A
- Manufacturer:
- Ultimaker
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-6668
- Mfr. Part No.:
- 375-0016A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | White | |
| For Use With | UltiMaker Method Series 3D Printers | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour White | ||
For Use With UltiMaker Method Series 3D Printers | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ultimaker PLA is a great material for early concept models because it is easy to use, office friendly, and works great with breakaway supports which print faster and can be removed faster than dissolvable supports. PLA is a corn based plastic and is considered biodegradable under industrial processes.
Thermal resistance
Warp nearly as much
PLA does not give off fumes
Gets shinier and with translucent colors
Warp nearly as much
PLA does not give off fumes
Gets shinier and with translucent colors
Related links
- Ultimaker 1.75mm White PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Orange Tough PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Red PLA 3D Printer Filament, 750g
- Ultimaker 1.75mm Red PET-G 3D Printer Filament, 750g
- Ultimaker 1.75mm Natural PET-G 3D Printer Filament, 750g
- Kimya 1.75mm White Tough PLA 3D Printer Filament, 750g
- Kimya 1.75mm White PETG-S 3D Printer Filament, 750g
- Kimya 1.75mm Blue Tough PLA 3D Printer Filament, 750g
