Ultimaker 1.75 mm Orange Tough PLA 3D Printer Filament, 750 g

Subtotal (1 unit)*

€85.45

(exc. VAT)

€105.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€85.45

*price indicative

RS Stock No.:
285-6659
Mfr. Part No.:
375-0001A
Manufacturer:
Ultimaker
Find similar products by selecting one or more attributes.
Select all

Brand

Ultimaker

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

Yes

Colour

Orange

For Use With

UltiMaker Method Series 3D Printers

Weight

750g

Diameter

1.75mm

Printing Material

Tough PLA

Printing Minimum Temperature

220°C

Standards/Approvals

ASTM D790, ASTM D256, ASTM D628

RoHS Status: Exempt

COO (Country of Origin):
US
The Ultimaker Tough Filament offers 2X the impact strength of ABS for high durability prototypes. The significantly less warping and curling than ABS without the need for heated build plates. Highly machinable for a wide range of post processing techniques.

More office friendly than ABS

Durable 3D printed prototypes and

For working prototypes and manufacturing aids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy