Ultimaker 1.75 mm Natural ABS 3D Printer Filament, 650 g
- RS Stock No.:
- 285-6693
- Mfr. Part No.:
- 375-0070A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€82.40
(exc. VAT)
€101.35
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.40 |
*price indicative
- RS Stock No.:
- 285-6693
- Mfr. Part No.:
- 375-0070A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | ABS | |
| Machine Specific | Yes | |
| Colour | Natural | |
| For Use With | UltiMaker Method Series 3D Printers | |
| Weight | 650g | |
| Diameter | 1.75mm | |
| Printing Material | ABS | |
| Standards/Approvals | ASTM D648, ASTM D256, ASTM 648, ASTM D638 | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type ABS | ||
Machine Specific Yes | ||
Colour Natural | ||
For Use With UltiMaker Method Series 3D Printers | ||
Weight 650g | ||
Diameter 1.75mm | ||
Printing Material ABS | ||
Standards/Approvals ASTM D648, ASTM D256, ASTM 648, ASTM D638 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ultimaker ABS is a real, production grade ABS material formulation for creating strong and durable functional prototypes, manufacturing tools and end use parts. Unlike desktop ABS material formulations containing damaging modifiers and stabilizers that lead to warping and cracking, this real ABS formulation empowers engineers to achieve part properties close to injection moulded parts with high dimensional accuracy, durability, and repeatability.
Liquid containers
Signage and graphic displays
Consumer product prototypes
Enclosures for electrical equipment
Related links
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Red ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Red ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm White ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Natural PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Transparent 3D Printer Filament, 450 g
