Ultimaker 1.75 mm Black ABS 3D Printer Filament, 500 g
- RS Stock No.:
- 285-6696
- Mfr. Part No.:
- 375-0074A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€123.61
(exc. VAT)
€152.04
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.61 |
*price indicative
- RS Stock No.:
- 285-6696
- Mfr. Part No.:
- 375-0074A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Composite | |
| Printing Technology | 3D Printing | |
| Colour | Black | |
| For Use With | UltiMaker Method Series 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Material Type Composite | ||
Printing Technology 3D Printing | ||
Colour Black | ||
For Use With UltiMaker Method Series 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ultimaker ABS Carbon Fiber for Method series. This ABS carbon fiber combine the performance of carbon fiber with the reliability of ABS using the new ABS-CF on the Method X and Method XL.
High performance properties
RapidRinse compatible
Related links
- Ultimaker 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Red ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Natural ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Transparent 3D Printer Filament, 450 g
- Ultimaker 1.75 mm Red ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Natural PLA 3D Printer Filament, 750 g
