Ultimaker 1.75 mm Transparent 3D Printer Filament, 450 g
- RS Stock No.:
- 285-6692
- Mfr. Part No.:
- 375-0063A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€200.89
(exc. VAT)
€247.09
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.89 |
*price indicative
- RS Stock No.:
- 285-6692
- Mfr. Part No.:
- 375-0063A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Transparent | |
| For Use With | METHOD Series | |
| Weight | 450g | |
| Diameter | 1.75mm | |
| Standards/Approvals | ASTM D256, ASTM D790, ASTM 648, ASTM D648 | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Transparent | ||
For Use With METHOD Series | ||
Weight 450g | ||
Diameter 1.75mm | ||
Standards/Approvals ASTM D256, ASTM D790, ASTM 648, ASTM D648 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Ultimaker Print dimensionally accurate ABS parts with the ease of PLA. Print your parts with confidence in ABS-R and RapidRinse, drop your part into tap water, and watch the supports dissolve to nothing in just minutes.
Dissolve faster than PVA
Superior printing reliability and performance
Related links
- Ultimaker 1.75 mm Transparent Sr-30 3D Printer Filament, 450 g
- Ultimaker 1.75 mm White Polyvinyl Chloride 3D Printer Filament, 450 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Red ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Natural PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Black 3D Printer Filament, 630 g
