Ultimaker 1.75 mm Black Polyamide 3D Printer Filament, 690 g
- RS Stock No.:
- 285-6678
- Mfr. Part No.:
- 375-0033A
- Manufacturer:
- Ultimaker
Subtotal (1 unit)*
€85.45
(exc. VAT)
€105.10
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.45 |
*price indicative
- RS Stock No.:
- 285-6678
- Mfr. Part No.:
- 375-0033A
- Manufacturer:
- Ultimaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ultimaker | |
| Material Type | Nylon | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | Yes | |
| Colour | Black | |
| For Use With | METHOD Series | |
| Weight | 690g | |
| Diameter | 1.75mm | |
| Printing Material | Polyamide | |
| Printing Maximum Temperature | 180°C | |
| Printing Minimum Temperature | 100°C | |
| Standards/Approvals | ASTM D256, ASTM D638, ASTM 648, ASTM D790 | |
| Select all | ||
|---|---|---|
Brand Ultimaker | ||
Material Type Nylon | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific Yes | ||
Colour Black | ||
For Use With METHOD Series | ||
Weight 690g | ||
Diameter 1.75mm | ||
Printing Material Polyamide | ||
Printing Maximum Temperature 180°C | ||
Printing Minimum Temperature 100°C | ||
Standards/Approvals ASTM D256, ASTM D638, ASTM 648, ASTM D790 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ultimaker Specialty Nylon is an engineering grade material that is optimized for both functional prototypes and end use parts with excellent flexural, tensile strength, not to mention a heat resistance of up to 180 degree Celsius.
High abrasion resistance
Excellent impact strength
Related links
- Ultimaker 1.75 mm Black Polyamide 12 Carbon Fibre 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Transparent 3D Printer Filament, 450 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 500 g
- Ultimaker 1.75 mm Red ASA 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black ABS 3D Printer Filament, 650 g
- Ultimaker 1.75 mm Black PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Natural PLA 3D Printer Filament, 750 g
- Ultimaker 1.75 mm Black 3D Printer Filament, 630 g
