Energizer Energizer MAX PLUS Zinc Manganese Dioxide AA Battery 1.5V
- RS Stock No.:
- 108-811
- Mfr. Part No.:
- 490
- Manufacturer:
- Energizer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 4
€9.47
(exc. VAT)
€11.65
(inc. VAT)
- RS Stock No.:
- 108-811
- Mfr. Part No.:
- 490
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Model Number | E91 | |
| Brand Range | Energizer MAX PLUS | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Terminal Type | Flat | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Model Number E91 | ||
Brand Range Energizer MAX PLUS | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Terminal Type Flat | ||
- COO (Country of Origin):
- SG
The Energizer alkaline battery operates using a Zinc-Manganese Dioxide chemical system, with an operating temperature range spanning from -18°C to 55°C.
Shelf life 10 years at 21°C
Terminal flat contact
Terminal flat contact
Related links
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide AA Batteries 1.5V
- Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Energizer Energizer Alkaline Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V

