Energizer Energizer MAX PLUS Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- RS Stock No.:
- 276-2669
- Mfr. Part No.:
- 7638900437300
- Manufacturer:
- Energizer
Subtotal (1 pack of 4 units)*
€9.47
(exc. VAT)
€11.65
(inc. VAT)
In Stock
- 14 unit(s) ready to ship
- Plus 82 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.47 | €2.368 |
*price indicative
- RS Stock No.:
- 276-2669
- Mfr. Part No.:
- 7638900437300
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Series | Energizer MAX PLUS | |
| Product Type | AA Battery | |
| Chemistry | Zinc Manganese Dioxide, Alkaline | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2.5 | |
| Battery Size | AA | |
| IEC Code | Iec Lr6 | |
| Number of Batteries | 4 | |
| Termination Type | Flat Contact | |
| Diameter | 14.5mm | |
| Height | 50.5mm | |
| Weight | 23g | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Series Energizer MAX PLUS | ||
Product Type AA Battery | ||
Chemistry Zinc Manganese Dioxide, Alkaline | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2.5 | ||
Battery Size AA | ||
IEC Code Iec Lr6 | ||
Number of Batteries 4 | ||
Termination Type Flat Contact | ||
Diameter 14.5mm | ||
Height 50.5mm | ||
Weight 23g | ||
RoHS Status: Exempt
Energizer MAX PLUS Series AA Battery, 2.5mAh Capacity, 1.5V Nominal Voltage - 7638900437300
This AA battery provides portable single-cell power for a range of household and professional devices. It operates at a nominal voltage suitable for common consumer electronics and is supplied as a four-unit pack with a flat contact termination for straightforward installation.
Features and Benefits:
• 1.5V nominal voltage delivers consistent device operation
• 2.5Ah capacity supports extended run-times between replacements
• Zinc manganese dioxide chemistry offers stable discharge characteristics
• Flat contact termination ensures secure connection in battery holders
• Weight 23 g per cell aids balanced portable device performance
• 2.5Ah capacity supports extended run-times between replacements
• Zinc manganese dioxide chemistry offers stable discharge characteristics
• Flat contact termination ensures secure connection in battery holders
• Weight 23 g per cell aids balanced portable device performance
Applications
• Suitable for high-drain handheld electronic devices
• Used with torches and portable lighting equipment
• Ideal for wireless peripherals and battery-powered remotes
• Can be used for toys and hobby electronics requiring AA cells
• Used for small measuring instruments and multimeters
• Used with torches and portable lighting equipment
• Ideal for wireless peripherals and battery-powered remotes
• Can be used for toys and hobby electronics requiring AA cells
• Used for small measuring instruments and multimeters
What is the cell chemistry and how does it affect discharge?
The cells use zinc manganese dioxide chemistry which provides a steady discharge profile suitable for a range of load conditions.
How are the batteries supplied and how many are included?
They are supplied as a pack of four individual cells in a single purchase.
What is the physical size of each cell?
Each cell measures 14.5 mm in diameter and 50.5 mm in height.
Do the cells conform to recognised international coding?
The cells carry the IEC designation LR6 consistent with standard AA coding.
What is the mass of each individual cell?
Each cell weighs 23 g which assists in calculating total device payload.
Related links
- Energizer MAX Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer Alkaline Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Zinc Manganese Dioxide AA Battery 1.5V
- Energizer Industrial Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX PLUS 1.5 V Zinc Manganese Dioxide, Alkaline D Battery
- Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V
