Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V

Subtotal (1 pack of 16 units)*

€19.67

(exc. VAT)

€24.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€19.67€1.229

*price indicative

RS Stock No.:
276-2667
Mfr. Part No.:
7638900436402
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

AA Battery

Series

Energizer Industrial

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

Battery Capacity

2.5

Battery Size

AA

IEC Code

Iec Lr6

Number of Batteries

16

Termination Type

Flat Contact

Diameter

14.5mm

Weight

24g

Height

50.5mm

RoHS Status: Exempt

Energizer Industrial Series AA Battery, 2.5mAh Capacity, 1.5V Nominal Voltage - 7638900436402


This AA battery provides portable electrical energy for a range of devices using zinc manganese dioxide chemistry and a nominal voltage of 1.5 V. It is supplied as a pack of 16 and designed for applications requiring disposable cells with flat contact termination. The cells are lightweight and intended for industrial bulk use where consistent single-cell voltage is required.

Features and Benefits:


• 2.5 Ah capacity delivers extended run-times per cell
• Zinc manganese dioxide chemistry supports steady discharge behaviour
• Flat contact termination enables low-resistance connections
• Lightweight 24 g construction eases handling and transportation
• IEC LR6 designation aligns with common AA form-factor standards

Applications


• Suitable for handheld meters and diagnostic tools
• Used with remote controls and low-drain electronics
• Ideal for site equipment requiring bulk battery supply
• Can be used for inventory stocking in maintenance stores
• Appropriate for devices needing standard AA replacement cells

How many cells are included in the supplied pack?


The pack contains 16 individual batteries.

What is the standard cell chemistry and its operational role?


The cells use zinc manganese dioxide chemistry which provides the electrochemical reaction producing the nominal 1.5 V output.

What physical attribute aids compatibility with common battery holders?


The cell conforms to the AA diameter of 14.5 mm and length typical of the size, ensuring fit in standard AA compartments.

How does the termination type affect device connection?


Flat contact termination offers a broad mating surface for spring or plate contacts, reducing the risk of intermittent contact.

What is the weight per individual cell for logistics planning?


Each cell weighs 24 g, useful for calculating bulk shipment mass.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy