Energizer Energizer Alkaline Zinc Manganese Dioxide AA Battery 1.5 V

Subtotal (1 pack of 4 units)*

€6.26

(exc. VAT)

€7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 262 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.26€1.565

*price indicative

RS Stock No.:
276-2670
Mfr. Part No.:
7638900246599
Manufacturer:
Energizer
Find similar products by selecting one or more attributes.
Select all

Brand

Energizer

Product Type

AA Battery

Series

Energizer Alkaline

Chemistry

Zinc Manganese Dioxide

Nominal Voltage

1.5V

Battery Capacity

2.5

Battery Size

AA

IEC Code

LR6

Number of Batteries

4

Termination Type

Flat Contact

Weight

24g

Diameter

14.5mm

Height

50.5mm

Standards/Approvals

ANSI-15A, IEC-LR6

RoHS Status: Exempt

Energizer Alkaline Series AA Battery, 1.5V Nominal Voltage, 2.5Ah Battery Capacity - 7638900246599


This AA battery provides primary power for everyday portable devices using a zinc-manganese dioxide chemistry. It operates across typical household and portable equipment temperature ranges and is designed for general-purpose use where a 1.5 V supply is required.

Features and Benefits:


• Nominal voltage 1.5 V delivers standard device compatibility
• Continuous discharge behaviour supports varied load profiles
• Shelf life 10 years at 21 °C reduces storage replacement frequency
• Flat contact termination enables simple insertion and contact reliability
• Typical weight 24 g keeps handheld devices lightweight

Applications


• Suitable for radios and clocks with intermittent duty cycles
• Used with digital audio players and handheld games
• Suitable for portable lighting and toys with periodic use
• Used for personal grooming devices with short duty bursts

What temperature range can it operate within?


It functions between −18 °C and 55 °C.

What chemical system does it use and why does that matter?


It uses a zinc-manganese dioxide chemical system which provides stable discharge for general-purpose loads.

How long will it retain usable capacity in storage?


Stored at 21 °C it retains usability for up to 10 years.

What industry designations and approvals apply to it?


It carries ANSI-15A and IEC LR6 designations.

What physical termination and form factor should I expect for installation?


It uses a flat contact termination in the standard AA form factor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy