Energizer EN92 Zinc Manganese Dioxide AAA Battery 1.5 V
- RS Stock No.:
- 276-2677
- Mfr. Part No.:
- 7638900410662
- Manufacturer:
- Energizer
Subtotal (1 pack of 8 units)*
€10.38
(exc. VAT)
€12.77
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.38 | €1.298 |
*price indicative
- RS Stock No.:
- 276-2677
- Mfr. Part No.:
- 7638900410662
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Series | EN92 | |
| Product Type | AAA Battery | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 8 | |
| IEC Code | LR03 | |
| Termination Type | Flat | |
| Battery Size | AAA | |
| Weight | 11.5g | |
| Diameter | 10.5mm | |
| Height | 44.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Series EN92 | ||
Product Type AAA Battery | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
Number of Batteries 8 | ||
IEC Code LR03 | ||
Termination Type Flat | ||
Battery Size AAA | ||
Weight 11.5g | ||
Diameter 10.5mm | ||
Height 44.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Energizer AAA pack of 8 alkaline power energizer battery is industrial grade battery to power heavily used, high current drain devices.
Zinc manganese dioxide no added mercury or cadmium
Nominal voltage 1.5 volts
Flat contact terminal
Related links
- Energizer EN92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer E92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Energizer Energiser MAX Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
