Energizer MAX E92 Zinc Manganese Dioxide AAA Battery 1.5 V
- RS Stock No.:
- 108-866
- Mfr. Part No.:
- 7638900438147
- Manufacturer:
- Energizer
Subtotal (1 unit, in packs of 1)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €3.34 |
*price indicative
- RS Stock No.:
- 108-866
- Mfr. Part No.:
- 7638900438147
- Manufacturer:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Product Type | AAA Battery | |
| Series | MAX E92 | |
| Chemistry | Zinc Manganese Dioxide | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR03 | |
| Termination Type | Flat | |
| NEDA Code | ANSI 24 A | |
| Battery Size | AAA | |
| Standards/Approvals | ANSI-21 C18.1M, RoHS | |
| Height | 44.5mm | |
| Diameter | 10.5mm | |
| Weight | 11.5g | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Product Type AAA Battery | ||
Series MAX E92 | ||
Chemistry Zinc Manganese Dioxide | ||
Nominal Voltage 1.5V | ||
IEC Code LR03 | ||
Termination Type Flat | ||
NEDA Code ANSI 24 A | ||
Battery Size AAA | ||
Standards/Approvals ANSI-21 C18.1M, RoHS | ||
Height 44.5mm | ||
Diameter 10.5mm | ||
Weight 11.5g | ||
- COO (Country of Origin):
- SG
Energizer MAX E92 Series AAA Battery, 1.5V Nominal Voltage, 44.5mm Height - 7638900438147
This AAA battery provides primary power for small electronic devices using zinc manganese dioxide chemistry and operates at a nominal voltage of 1.5 V. It is designed as a Compact cylindrical cell with a flat Terminal suited to applications requiring a standard single-use power source and compliance with recognised safety and material standards.
Features and Benefits:
• 1.5 V output delivers consistent voltage for standard devices
• Zinc manganese dioxide chemistry ensures stable discharge behaviour
• Flat Terminal enables low-profile contact with device connectors
• Weight of 11.5 g reduces overall device mass during installation
• RoHS approval supports restricted-substance compliance in assemblies
• Zinc manganese dioxide chemistry ensures stable discharge behaviour
• Flat Terminal enables low-profile contact with device connectors
• Weight of 11.5 g reduces overall device mass during installation
• RoHS approval supports restricted-substance compliance in assemblies
Applications
• Suitable for remote controls and infrared transmitters
• Ideal for portable audio devices and small radios
• Used with handheld measuring instruments requiring standard cells
• Can be used for battery-powered toys and learning aids
• Suitable for emergency torches and Compact lighting units
• Ideal for portable audio devices and small radios
• Used with handheld measuring instruments requiring standard cells
• Can be used for battery-powered toys and learning aids
• Suitable for emergency torches and Compact lighting units
How does the cells termination affect device connection?
The flat Terminal provides a flush contact surface that suits spring or clip contacts in Compact housings.
What compatibility should be checked when replacing cells?
Verify IEC LR03 or ANSI 24A designation to ensure dimensional and electrical interchangeability.
What physical size considerations affect enclosure design?
The cell height is 44.5 mm and diameter is 10.5 mm, which determine holder clearance and stackability.
How does the cells construction influence storage and handling?
The chemistry and sealed construction reduce the risk of leakage during normal storage and handling when kept in appropriate conditions.
Related links
- Energizer E92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer EN92 Zinc Manganese Dioxide AAA Battery 1.5 V
- Eveready RoHS Compliant Zinc Carbon, Zinc Manganese Dioxide AAA Battery 1.5 V
- Energizer Energizer Alkaline Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Industrial Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
