3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- RS Stock No.:
- 627-783
- Mfr. Part No.:
- 7100138338
- Manufacturer:
- 3M
Subtotal (1 pack of 2 units)*
€521.04
(exc. VAT)
€640.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €521.04 | €260.52 |
*price indicative
- RS Stock No.:
- 627-783
- Mfr. Part No.:
- 7100138338
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Bristle Material | Ceramic Precision-Shaped Grain | |
| Product Type | Abrasive Brush | |
| Suitable For | Steel, Stainless Steel, Inconel | |
| Bristle Type | Type C | |
| Diameter | 193.675mm | |
| Fixing Type | Center Hole | |
| Maximum Safe Speed | 100rpm | |
| Standards/Approvals | OSHA, ANSI | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Bristle Material Ceramic Precision-Shaped Grain | ||
Product Type Abrasive Brush | ||
Suitable For Steel, Stainless Steel, Inconel | ||
Bristle Type Type C | ||
Diameter 193.675mm | ||
Fixing Type Center Hole | ||
Maximum Safe Speed 100rpm | ||
Standards/Approvals OSHA, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Abrasive Brush, 193.675mm Diameter, 120 Grit size - 7100138338
This abrasive brush is a circular cleaning tool specifically designed for various industrial and mechanical applications. With a diameter of 193.675mm and a grit size of 120, it is engineered for effective surface preparation and metal finishing tasks. This versatile tool enhances productivity in cleaning and finishing processes, making it an essential addition to your collection of abrasive cleaning tools.
Features & Benefits
• Designed for high efficiency in industrial cleaning tasks
• Utilises a 120 grit for effective material removal
• Circular shape optimises contact with surfaces
• Compatible with power tools for ease of use
• Fixing size of 31.75mm ensures secure attachment
• Enhances performance for metal finishing applications
• Utilises a 120 grit for effective material removal
• Circular shape optimises contact with surfaces
• Compatible with power tools for ease of use
• Fixing size of 31.75mm ensures secure attachment
• Enhances performance for metal finishing applications
Applications
• Used for cleaning metal surfaces before painting
• Utilised in finishing processes for smooth surfaces
• Ideal for removing rust and corrosion from machinery
• Employed in surface preparation for electronics manufacturing
• Effective for maintenance tasks in automation industries
• Utilised in finishing processes for smooth surfaces
• Ideal for removing rust and corrosion from machinery
• Employed in surface preparation for electronics manufacturing
• Effective for maintenance tasks in automation industries
What type of power tools can this brush be used with?
The brush is compatible with a variety of standard power tools, making it convenient for users to incorporate it into their existing toolkits. Its fixing size allows for secure attachment, ensuring stability during operation.
How does the grit size influence its cleaning capability?
A grit size of 120 provides a balance between material removal and surface finish, making it suitable for both aggressive cleaning and achieving a smooth finish on workpieces.
What maintenance is required to ensure the longevity of the brush?
To maintain the brush, ensure that it is cleaned after use to remove any debris. Store it in a dry area to prevent any deterioration of materials that could affect performance.
In what environments is this abrasive brush most effective?
The abrasive brush is particularly effective in industrial settings where metal cleaning and finishing are crucial, such as workshops and manufacturing facilities, ensuring precise surface preparation.
Related links
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 193.675 mm Diameter
- 3M Ceramic Precision-Shaped Grain Type C Abrasive Brush, 6 in Diameter
- 3M Ceramic Precision-Shaped Grain Type S Abrasive Brush, 203.2 mm Diameter
- 3M Ceramic Precision-Shaped Grain Abrasive-Filled Abrasive Brush, 152.4 mm Diameter
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 240+ Grade, 240 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit