3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain Grinding Disc, 38 mm, 60+ Grit 50
- RS Stock No.:
- 625-880
- Mfr. Part No.:
- 7100332562
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€105.47
(exc. VAT)
€129.73
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.47 | €2.109 |
*price indicative
- RS Stock No.:
- 625-880
- Mfr. Part No.:
- 7100332562
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 38mm | |
| Sub Type | Grinding Disc | |
| Backing Material | Fibre | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 60+ | |
| Colour | White | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 30000rpm | |
| Centre Hole Size | 16mm | |
| Standards/Approvals | OSHA, ANSI, SEAM | |
| Series | 3M Cubitron 3 Roloc Durable Edge Disc 1184F | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 38mm | ||
Sub Type Grinding Disc | ||
Backing Material Fibre | ||
Product Type Abrasive Disc | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 60+ | ||
Colour White | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 30000rpm | ||
Centre Hole Size 16mm | ||
Standards/Approvals OSHA, ANSI, SEAM | ||
Series 3M Cubitron 3 Roloc Durable Edge Disc 1184F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Series Fibre Disc, 60 Grit size, White - 7100332562
This Fibre disc is a high-speed Roloc-compatible abrasive designed for metalworking tasks where controlled stock removal and edge wear resistance are required. It is a white ceramic abrasive, Fibre-backed disc with a Durable edge construction intended for use on handheld and automated rotary tools in industrial environments such as automation, electronics, electrical and mechanical workshops.
Features & Benefits
• Precision shaped ceramic grain enables Faster sustained cut rate
• 30,000 rpm maximum safe speed supports high-RPM die grinders
• 16mm centre hole permits secure Roloc attachment for quick changes
• Fibre backing provides stiffness and tear resistance for heavy work
• 60 grit grain delivers aggressive material removal for metal
• 30,000 rpm maximum safe speed supports high-RPM die grinders
• 16mm centre hole permits secure Roloc attachment for quick changes
• Fibre backing provides stiffness and tear resistance for heavy work
• 60 grit grain delivers aggressive material removal for metal
Applications
• Suitable for weld grinding on carbon and stainless steel
• Ideal for bevel preparation and flame-cut smoothing
• Used for deburring edges on fabricated components
• can be used with die grinders for spot surface dressing
• Suitable for localised finishing in confined assemblies
• Ideal for bevel preparation and flame-cut smoothing
• Used for deburring edges on fabricated components
• can be used with die grinders for spot surface dressing
• Suitable for localised finishing in confined assemblies
What attachment system is compatible with this disc?
It uses a Roloc-style fast-change Interface and fits pads with a 16mm mounting hole for positive retention during high-torque operations.
How does the abrasive composition affect heat and life?
The precision-shaped ceramic grain slices metal rather than ploughing, reducing heat build-up and maintaining cutting Ability for longer durations under continuous grinding.
What packaging format should I expect for inventory planning?
The product is supplied in bulk packs of 200 discs to simplify stock control for production and maintenance teams.
Which tool speeds are recommended for different substrates?
The discs high maximum speed permits use up to 30,000 rpm
consult specific tool to substrate speed limits for carbon steel, stainless steel and aluminium to match safe operating ranges.
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 60 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 60 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 36 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 50 Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Ceramic Grinding Disc 80+ Grit 50
- 3M 3M Cubitron 3 Roloc Fibre Disc 1182C Precision Shaped Ceramic Grain Grinding Disc 60+ Grit 50