3M Precision Shaped Ceramic Grain Abrasive Disc Sanding Disc, 127 mm, 220+ Grade, 220 Grit
- RS Stock No.:
- 618-185
- Mfr. Part No.:
- 7100288230
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
€40.68
(exc. VAT)
€50.04
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.68 | €0.814 |
*price indicative
- RS Stock No.:
- 618-185
- Mfr. Part No.:
- 7100288230
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 127mm | |
| Backing Material | Net Backing | |
| Abrasive Material | Precision Shaped Ceramic Grain | |
| Grit Size | 220 | |
| Grade | 220+ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 127mm | ||
Backing Material Net Backing | ||
Abrasive Material Precision Shaped Ceramic Grain | ||
Grit Size 220 | ||
Grade 220+ | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive-Backed/PSA Sanding Disc, 127mm Disc Diameter, 220 Grit size - 7100288230
This adhesive-backed/PSA sanding disc is a net-backed abrasive designed for general-purpose sanding, stock removal, surface preparation and intermediate or finish sanding across multiple substrates. It combines a precision-shaped ceramic and aluminium oxide mineral blend on a net support to facilitate dust extraction when used with a backing pad and vacuum system, and it attaches rapidly via a hook-and-loop style Interface integrated into the net.
Features & Benefits
• Precision-shaped ceramic grain increases cut rate and lifespan
• Net backing enables dust extraction with compatible vacuum systems
• Proprietary pattern coating reduces loading and improves finish
• Blend of aluminium oxide and PSG offers balanced aggressiveness
• Hook-and-loop compatible loops allow fast disc changes
• Net backing enables dust extraction with compatible vacuum systems
• Proprietary pattern coating reduces loading and improves finish
• Blend of aluminium oxide and PSG offers balanced aggressiveness
• Hook-and-loop compatible loops allow fast disc changes
Applications
• Suitable for scuffing and prep of painted surfaces prior to assembly
• Ideal for metal deburring and surface blending in fabrication lines
• Used for composite and gelcoat finishing in vehicle manufacture
• Can be used for smoothing fillers and sealants in panel repair
• Suitable for whitewood sanding in joinery component production
• Ideal for metal deburring and surface blending in fabrication lines
• Used for composite and gelcoat finishing in vehicle manufacture
• Can be used for smoothing fillers and sealants in panel repair
• Suitable for whitewood sanding in joinery component production
What backing system is required for effective dust control?
A supporting pad with matching hook-and-loop attachment and a vacuum extraction unit are required to draw dust through the net backing during operation.
How should stock be stored to maintain performance?
Keep in original packaging at 16°C to 26°C and 35 to 50% relative humidity on a first-in, first-out basis to avoid shortened shelf life.
Which operating speeds are relevant for disc selection?
Maximum orbits per minute vary by disc size
consult your tools OPM range and match it to the discs permissible OPM to avoid overspeeding.
What substrates can be processed with this disc?
It is suitable for primers, paints, lacquers, sealants, fillers, putties, gelcoat, composites, timber and metals.
How is product identification and safety information provided?
Identification and safety instructions are supplied on the product label, box and accompanying safety leaflet.
Related links
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 220+ Grade, 220 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 180+ Grade, 180 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 120 Grade, 120 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 150+ Grade, 50 Grit
- 3M Precision Shaped Ceramic Grain Abrasive Disc Abrasive Disc 80 Grade, 80 Grit