3M Ceramic Grinding Disc, 115mm, Medium Grade, P120 Grit, 25 in pack

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
154-637
Mfr. Part No.:
3M785C 88964
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

115mm

Disc Type

Grinding Disc

Abrasive Material

Ceramic

Grit Size

P120

Number in Pack

25

Grade

Medium

Maximum Safe Speed

13300rpm

Model

3M

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy