3M 982C Ceramic Grinding Disc, 180 mm, 36 Grit 100
- RS Stock No.:
- 635-105
- Mfr. Part No.:
- 7000028201
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 25
€188.87
(exc. VAT)
€232.31
(inc. VAT)
- RS Stock No.:
- 635-105
- Mfr. Part No.:
- 7000028201
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 180mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 36 | |
| Quantity Per Package | 100 | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | RoHS | |
| Series | 982C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 180mm | ||
Product Type Abrasive Disc | ||
Sub Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Grit Size 36 | ||
Quantity Per Package 100 | ||
Centre Hole Size 22mm | ||
Standards/Approvals RoHS | ||
Series 982C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Fibre Disc uses Precision-Shaped Grain to generate up to twice the cut-rate, durability, and life of other fibre discs when grinding carbon steel all with less grinding pressure required by the operator. That means less operator fatigue, faster throughput, and more parts per disc when tackling medium and high-pressure grinding applications.
Reduces change outs and downtime
Disc life is significantly longer
Tear resistance for heavyweight applications
Related links
- 3M 982C Fibreglass Surface Conditioning Disc 36+ Grit 100 Per Pack
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36 Grit 100 Per Pack
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36 Grit 100 Per Pack
- 3M 1187C Ceramic Grinding Disc 36+ Grit 25 Per Pack
- 3M 1182C Ceramic Grinding Disc 80+ Grit 25
- 3M Cubitron 3 - 1182C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron 3 - 1187C Ceramic Fibre Disc 36+ Grit 25
- 3M Cubitron II Ceramic Grinding Disc P36 Grit 100 Per Pack
