DeWALT DT402 Diamond, 355 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 172-365
- Mfr. Part No.:
- DT40257-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€239.47
(exc. VAT)
€294.55
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.47 |
*price indicative
- RS Stock No.:
- 172-365
- Mfr. Part No.:
- DT40257-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cutting Disc | |
| Disc Diameter | 355mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 3.3mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT402 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cutting Disc | ||
Disc Diameter 355mm | ||
Abrasive Material Diamond | ||
Bore Diameter 3.3mm | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT402 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The DeWALT Extreme Diamond Disc is a game-changer in metal cutting. With a diameter of 355mm and a thickness of 25.4mm, this disc offers exceptional performance and durability. The proprietary technology used in bonding metal cutting diamonds to the wheel's surface ensures 1000+ cuts, making it a reliable tool for any metal cutting job. Say goodbye to dust and airborne particles with this innovative disc that retains its diameter until the very last cut.
Made with metal cutting diamonds bonded to the wheel's surface for 1000+ cuts
Solid steel construction for increased safety and reduced risk of breakage
No shelf life, as long as stored in proper conditions
Diamond cutting edge retains original diameter until the last cut
Substantial reduction of airborne particles for a better workspace
Related links
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT205 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT Diamond Cutting Disc Grinding Disc 1 Grit
- DeWALT x 1.6 mm Thick, 1 Grit 1 Per Pack
