DeWALT Diamond, 125 mm x 2.2 mm Thick
- RS Stock No.:
- 172-953
- Mfr. Part No.:
- DT3712-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 172-953
- Mfr. Part No.:
- DT3712-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Wheel | |
| Thickness | 2.2mm | |
| Abrasive Material | Diamond | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 125mm | ||
Product Type Abrasive Wheel | ||
Thickness 2.2mm | ||
Abrasive Material Diamond | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Turbo All Purpose Diamond Wheel is designed with heat-treated steel bodies to provide increased durability and long life. With its turbo cutting edge, it offers faster and cleaner cuts, making it suitable for general-purpose usage on materials such as brick, block, and concrete.
Turbo cutting edge for faster and cleaner cuts
Heat-treated steel bodies for increased durability
Flat disc type for versatile use
Bore size of 22.2mm for compatibility with various machines
Thickness of 2.2mm for precision cutting
Ideal for masonry applications
Comes in a pack quantity of 1 for convenience
Related links
- DeWALT Diamond, 125 mm x 2.2 mm Thick
- SAM KDD Diamond, 125 mm x 2.2 mm Thick 25 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
- DeWALT Diamond Cutting Disc Grinding Disc 1 Grit
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- DeWALT Diamond, 230 mm x 2.4 mm Thick
- DeWALT Diamond, 180 mm x 2.4 mm Thick
