DeWALT Diamond, 125 mm x 2.2 mm Thick
- RS Stock No.:
- 173-415
- Mfr. Part No.:
- DT3711-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€13.50
(exc. VAT)
€16.60
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.50 |
*price indicative
- RS Stock No.:
- 173-415
- Mfr. Part No.:
- DT3711-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Wheel | |
| Thickness | 2.2mm | |
| Abrasive Material | Diamond | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 125mm | ||
Product Type Abrasive Wheel | ||
Thickness 2.2mm | ||
Abrasive Material Diamond | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diamond Wheel is a high-quality segmented wheel designed for fast cutting. With heat treated steel bodies to increase durability and long life, this wheel is perfect for general purpose applications such as brick, block, and concrete. The flat disc type with a bore size of 22.2mm and a diameter of 125mm ensures precision cutting with ease.
Heat treated steel bodies for increased durability and long life
Fast cutting speed for quick and efficient results
General purpose application for brick, block, and concrete
Flat disc type with 22.2mm bore size for precision cutting
2.2mm thickness for stability and control during use
Related links
- DeWALT Diamond, 125 mm x 2.2 mm Thick
- SAM KDD Diamond, 125 mm x 2.2 mm Thick 25 Per Pack
- DeWALT Diamond Cutting Disc Grinding Disc 1 Grit
- DeWALT Diamond, 230 mm x 2.4 mm Thick
- DeWALT Diamond, 180 mm x 2.4 mm Thick
- DeWALT Diamond, 115 mm x 2.1 mm Thick
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
