DeWALT DT37 Diamond, 125 mm, 1 Grit 1 Per Pack
- RS Stock No.:
- 172-377
- Mfr. Part No.:
- DT3761-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€48.15
(exc. VAT)
€59.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.15 |
*price indicative
- RS Stock No.:
- 172-377
- Mfr. Part No.:
- DT3761-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.2mm | |
| Grit Size | 1 | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Series | DT37 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Abrasive Material Diamond | ||
Bore Diameter 22.2mm | ||
Grit Size 1 | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Series DT37 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The DeWALT Segmented Hard Concrete / Granite Diamond Wheel is designed with laser-welded segments and heat-treated steel bodies for increased durability and long life. It achieves optimal speed of cut in hard materials like reinforced concrete and granite, making it a reliable choice for tough cutting tasks.
Laser-welded segments for durability
Heat-treated steel bodies for long life
Optimal speed of cut in hard materials
Advanced bond technology for increased productivity
Segment height of 7.5mm for precision cutting
Bore size of 22.2mm for compatibility with various machines
Thickness of 2mm for stability during cutting tasks
Suitable for masonry applications
Pack quantity of 1 for individual use
Diameter of 125mm for versatile cutting options
Related links
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
- Milwaukee XHUDD Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT205 Diamond 1 Grit 1 Per Pack
- DeWALT DT204 Diamond 1 Grit 1 Per Pack
- DeWALT DT402 Diamond 1 Grit 1 Per Pack
