SAM Abrasive Paper Abrasive Disc Sanding Disc, 75 mm, 1 Grit
- RS Stock No.:
- 208-347
- Mfr. Part No.:
- 19565-320
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-347
- Mfr. Part No.:
- 19565-320
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Diameter | 75mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Abrasive Paper | |
| Grit Size | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 75mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Abrasive Paper | ||
Grit Size 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
19565-320
The SAM Outillage Gripping Micro Abrassive Disc is designed for precision in sanding and finishing applications. With a diameter of 75 mm, it provides exceptional control and versatility for a variety of tasks. Crafted with a self gripping system, this abrasive disc ensures easy attachment and removal, facilitating a smooth workflow. The disc is available in differing grain sizes, allowing users to select the perfect option for their specific requirements. With a focus on performance and durability, the product caters to professionals seeking reliable tools to achieve outstanding results. Whether you are working on fine detail or larger surfaces, this disc promises effective results while maintaining the integrity of your workpiece.
Available in various grain grades to suit different project requirements
Lightweight construction ensures ease of use during extended periods of work
Designed for durability and capable of withstanding wear from regular use
Ideal for both professional and DIY enthusiasts looking for quality results
Related links
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 400 Grade, 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc, 1 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc Super Fine Grade 400, 600 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc P60 Grade, 1 Grit
- SAM Foam Abrasive Disc Abrasive Disc 500 Grit
- SAM Foam Abrasive Disc Abrasive Disc, 75 mm
- SAM Abrasive Disc Cutting Disc, 75 mm
