SAM Abrasive Paper Abrasive Disc Sanding Disc, 1 Grit
- RS Stock No.:
- 210-322
- Mfr. Part No.:
- RA53336
- Manufacturer:
- SAM
Subtotal (1 unit)*
€32.70
(exc. VAT)
€40.22
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.70 |
*price indicative
- RS Stock No.:
- 210-322
- Mfr. Part No.:
- RA53336
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Abrasive Paper | |
| Grit Size | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Abrasive Material Abrasive Paper | ||
Grit Size 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
RA53336
The SAM Outillage Rubber disc is an essential accessory designed to enhance the performance of your straight grinder, particularly when working with adhesives. This versatile tool offers superior functionality, making it invaluable for both professional and DIY enthusiasts. Built to withstand the demands of frequent use, the rubber disc is crafted with quality materials that ensure longevity while providing excellent adhesive performance. With its user friendly design, this rubber disc is an indispensable addition to your toolkit, ensuring you can tackle various tasks with confidence and efficiency.
Lightweight construction for easy handling and manoeuvrability
Manufactured from high quality materials for enhanced durability
Ideal for adhesive applications ensuring optimal performance
Related links
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc 400 Grade, 1 Grit
- SAM Abrasive Paper Abrasive Disc Abrasive Disc P60 Grade, 1 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P240 Grade, P240 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P60 Grade, P60 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P400 Grade, P400 Grit
- RS PRO Abrasive Paper Abrasive Disc Abrasive Disc P120 Grade, P120 Grit
