SAM 19600-50 Abrasive Paper, 50 mm x 800 μm Thick

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-351
Mfr. Part No.:
19600-50
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Disc Diameter

50mm

Product Type

Abrasive Disc

Thickness

800μm

Abrasive Material

Abrasive Paper

Bore Diameter

10mm

Standards/Approvals

No

Series

19600-50

Material Cut

Steel

RoHS Status: Exempt

COO (Country of Origin):
TW

19600-50


The SAM Outillage Flat Grinder is an essential tool for precision cutting tasks, designed to meet the needs of both professionals and DIY enthusiasts. This versatile cutting disc features a robust steel construction, ensuring durability and reliability during use. With its compact design, it offers agility for intricate jobs and is suitable for a variety of applications. The flate grinder not only promises efficiency but also enhances safety, allowing users to operate it with confidence. Whether you're in a workshop or tackling home projects, this tool delivers exceptional performance every time.

Engineered for precision cutting tasks with ease

Lightweight design ensures comfortable handling

Optimised for safety and promoting confident utilisation during operation

Designed to provide consistent performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy