3M 86581 Ceramic, 115 mm x 800 μm Thick, 80 Grade, 80 Grit 25

Subtotal (1 pack of 25 units)*

€145.91

(exc. VAT)

€179.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€145.91€5.836

*price indicative

RS Stock No.:
625-850
Mfr. Part No.:
7100304305
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Disc Diameter

115mm

Product Type

Abrasive Disc

Thickness

800μm

Abrasive Material

Ceramic

Bore Diameter

22.23mm

Grit Size

80

Grade

80

Quantity Per Package

25

Maximum Safe Speed

11500rpm

Standards/Approvals

SEAM

Material Cut

Metal, 304 Stainless Steel, 1018 Carbon Steel

Series

86581

RoHS Status: Exempt

COO (Country of Origin):
PL

3M 3M Cubitron 3 Cut-Off Wheels Series Cutting Disc, 115mm Disc Diameter, 0.8mm Thickness - 7100304305


This cutting disc is a thin, high-speed abrasive wheel designed for portable metal cutting tasks in industrial settings. It uses precision-shaped ceramic grain to deliver a cool, fast cut while being suitable for use on stainless and carbon steels. The product is supplied in a multi-pack format for continuous workshop usage and is intended for angle grinders operating at high rotational speeds.

Features & Benefits


• Precision-shaped grain for Faster metal removal
• 80 grit for controlled material removal and finish
• 22.23mm bore for secure mounting on common spindles
• 11,500 r/min maximum for high-speed cutting performance
• Thin metal cutting wheel 0.8mm reduces kerf and material loss

Applications


• Suitable for cutting 304 stainless steel sheet and plate
• Ideal for trimming 1018 carbon steel components
• Used for weld preparation and bevel machining in fabrication
• can be used with portable angle grinders in automation cells
• Suitable for production environments in machinery manufacturing

How many discs are provided per pack?


The item is supplied as a bulk pack of 25 cutting wheels to support extended operations.

What abrasive technology reduces heat during cutting?


The wheel employs a precision-shaped ceramic grain geometry that slices metal, producing lower heat compared with conventional ceramic grain.

Which industry tools are compatible with the bore size?


The 22.23mm centre hole fits standard 115mm grinders and accessories that accept this bore dimension.

Can it be used on thin-gauge metal without excessive material removal?


Yes, the 0.8mm thickness provides a narrow kerf suited to thin metal cutting, reducing wasted material.

What materials were used as test references for performance claims?


Performance comparisons were based on cutting and grinding tests using 304 stainless steel and 1018 carbon steel workpieces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy