DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 60 Grit
- RS Stock No.:
- 215-730
- Mfr. Part No.:
- DT3122-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.72 | €0.972 |
*price indicative
- RS Stock No.:
- 215-730
- Mfr. Part No.:
- DT3122-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Backing Material | Nylon Loop | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Backing Material Nylon Loop | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 150mm 60G Multi Purpose Sandpaper 8 Hole Disc (10 Pack) is a versatile sandpaper with a stearate coating that reduces clogging, making it excellent for softwoods and painted surfaces. The quick fit feature allows for fast and easy paper changes, while the heat-resistant resin adhesive bond makes it ideal for power sanding. Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes.
Stearate coating reduces clogging, excellent for softwoods and painted surfaces
Quick fit nylon loop backing allows for fast and easy paper changes
Heat-resistant resin adhesive bond ideal for power sanding
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 800 Grit
