DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 180 Grit
- RS Stock No.:
- 216-245
- Mfr. Part No.:
- DT3126-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.72 | €0.972 |
*price indicative
- RS Stock No.:
- 216-245
- Mfr. Part No.:
- DT3126-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 180 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 150mm 180G Multi Purpose Sandpaper is designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With a grit size of 180 and a pack quantity of 10, this sandpaper is perfect for various sanding applications.
STEARATE COATING reduces clogging for excellent performance on softwoods and painted surfaces
QUICK FIT nylon loop backing allows for fast and easy paper changes
HEAT RESISTANT resin adhesive bond makes it ideal for power sanding applications
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- RS PRO Aluminium Oxide Abrasive Disc Abrasive Disc 180+ Grade, P180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 800 Grit
