DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 320 Grit
- RS Stock No.:
- 216-222
- Mfr. Part No.:
- DT3128-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€9.72
(exc. VAT)
€11.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.72 | €0.972 |
*price indicative
- RS Stock No.:
- 216-222
- Mfr. Part No.:
- DT3128-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 320 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 320 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 150mm 320G Multi Purpose Sandpaper is a high-quality product from Dewalt Power Tools, designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With features like stearate coating for reduced clogging, quick fit nylon loop backing, and heat-resistant resin adhesive bond, this sandpaper ensures efficient and precise sanding results.
Stearate coating reduces clogging, making it excellent for softwoods and painted surfaces
Quick fit nylon loop backing allows for fast and easy paper changes
Heat-resistant resin adhesive bond ideal for power sanding
Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Clip, Hook and Loop Hook and Loop design for easy application
Grit Size 320 ensures a fine and smooth finish
Pack Quantity 10 for convenience and value for money
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 800 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
