DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 150 mm, 80 Grit
- RS Stock No.:
- 215-958
- Mfr. Part No.:
- DT3133-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 25 units)*
€20.75
(exc. VAT)
€25.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.75 | €0.83 |
*price indicative
- RS Stock No.:
- 215-958
- Mfr. Part No.:
- DT3133-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 150mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Disc | ||
Disc Diameter 150mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 150mm 80G Multi Purpose Sandpaper 6 Hole Disc (25 Pack) is a high-quality sandpaper suitable for basic, intermediate and finishing sanding in wood, paints, and varnishes. With features like stearate coating for reduced clogging, quick fit nylon loop backing for easy paper change, and heat-resistant resin adhesive bond, this sandpaper is ideal for power sanding on softwoods and painted surfaces.
Stearate coating reduces clogging, excellent for softwoods and painted surfaces (grits 80 or greater)
Quick fit nylon loop backing allows for fast and easy paper change
Heat-resistant resin adhesive bond ideal for power sanding
Grit size 80 for versatile sanding applications
Pack quantity of 25 for long-lasting use
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 80 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 40 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 180 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 320 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 240 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 800 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 60 Grit
